+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349091487005

Cable: for sensors/automation; M12; PIN: 4; shielded,angled; plug

Manufacturer: HARTING

Manufacturer part number:
21349091487005
TME Symbol:
21349091487005

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector
plug
Number of cores
2
Wire insulation material
polyurethane thermoplastic TPE-U
Cable length
0.5m
Polarisation
B code - Profibus
Engineering PN
M12 Cable Assembly B-cod an/an m/f 0,5m
Cable/adapter structure
  • M12 female angled
  • M12 male angled
Connector variant
  • angled
  • shielded
Gross weight64.2 g
Certificates
EAN code5713140144682
See other products in this category: Sensors - Cables HARTING,
*
21349091487005
0 in TME stock
Net price for quantities from 1 pcs - 64.78 USDGross price for quantities from 1 pcs - 64.78 USD
Net price for quantities from 3 pcs - 55.05 USDGross price for quantities from 3 pcs - 55.05 USD
Net price for quantities from 10 pcs - 48.58 USDGross price for quantities from 10 pcs - 48.58 USD
No. of pieces (Multiplicity: 1)