+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349091487010

Cable: for sensors/automation; M12; PIN: 4; angled; plug; Cores: 2

Manufacturer: HARTING

Manufacturer part number:
21349091487010
TME Symbol:
21349091487010

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector variant
angled
Connector
plug
Number of cores
2
Wire insulation material
polyurethane thermoplastic TPE-U
Cable length
1m
Polarisation
B code - Profibus
Engineering PN
M12 Cable Assembly B-cod an/an m/f 1,0m
Cable/adapter structure
  • M12 female angled
  • M12 male angled
Gross weight105.8 g
Certificates
EAN code5713140144699
See other products in this category: Sensors - Cables HARTING,
*
21349091487010
0 in TME stock
Net price for quantities from 10 pcs - 55.01 USDGross price for quantities from 10 pcs - 55.01 USD
Net price for quantities from 50 pcs - 48.63 USDGross price for quantities from 50 pcs - 48.63 USD
No. of pieces (Multiplicity: 10)