+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349100486005

Connector: M12; plug; female; PIN: 4; angled 90°; B code-Profibus


Manufacturer: HARTING

Manufacturer part number:
21349100486005
TME Symbol:
21349100486005

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
angled 90°
Polarisation
B code - Profibus
Electrical mounting
cables
Cable length
0.5m
Wire insulation material
PVC
Connector variant
with lead
Number of cores
2
Engineering PN
M12 Cable Assembly B-cod an/- f/- 0,5m
Gross weight57 g
Certificates
EAN code5713140144750
See other products in this category: M12 connectors with cable HARTING,
*
21349100486005
0 in TME stock
Net price for quantities from 1 pcs - 27.59 USDGross price for quantities from 1 pcs - 27.59 USD
Net price for quantities from 3 pcs - 23.59 USDGross price for quantities from 3 pcs - 23.59 USD
Net price for quantities from 10 pcs - 20.83 USDGross price for quantities from 10 pcs - 20.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.