+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349100486010

Connector: M12; plug; female; PIN: 4; angled 90°; B code-Profibus

Manufacturer: HARTING

Manufacturer part number:
21349100486010
TME Symbol:
21349100486010

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
angled 90°
Polarisation
B code - Profibus
Electrical mounting
cables
Cable length
1m
Wire insulation material
PVC
Connector variant
with lead
Number of cores
2
Engineering PN
M12 Cable Assembly B-cod an/- f/- 1,0m
Gross weight100.9 g
Certificates
EAN code5713140144767
See other products in this category: M12 connectors with cable HARTING,
*
21349100486010
0 in TME stock
Net price for quantities from 1 pcs - 41.51 USDGross price for quantities from 1 pcs - 41.51 USD
Net price for quantities from 3 pcs - 37.14 USDGross price for quantities from 3 pcs - 37.14 USD
Net price for quantities from 5 pcs - 32.77 USDGross price for quantities from 5 pcs - 32.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.