+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349200405010

Connector: M12; plug; male; PIN: 4; straight; D code-Ethernet; 1m


Manufacturer: HARTING

Manufacturer part number:
21349200405010
TME Symbol:
21349200405010

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
4
Spatial orientation
straight
Polarisation
D code - Ethernet
Electrical mounting
cables
Cable length
1m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly D-cod st/- m/- 1,0m
Gross weight85 g
Certificates
EAN code5713140144903
See other products in this category: M12 connectors with cable HARTING,
*
21349200405010
0 in TME stock
Net price for quantities from 1 pcs - 41.90 USDGross price for quantities from 1 pcs - 41.90 USD
Net price for quantities from 5 pcs - 38.55 USDGross price for quantities from 5 pcs - 38.55 USD
Net price for quantities from 10 pcs - 36.04 USDGross price for quantities from 10 pcs - 36.04 USD
Net price for quantities from 25 pcs - 33.00 USDGross price for quantities from 25 pcs - 33.00 USD
Net price for quantities from 50 pcs - 31.81 USDGross price for quantities from 50 pcs - 31.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.