+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349200477015

Connector: M12; plug; male; PIN: 4; straight; D code-Ethernet; 1.5m


Manufacturer: HARTING

Manufacturer part number:
21349200477015
TME Symbol:
21349200477015

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
4
Spatial orientation
straight
Polarisation
D code - Ethernet
Electrical mounting
cables
Cable length
1.5m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Engineering PN
M12 Cable Assembly D-cod st/- m/- 1,5m
Gross weight108.18 g
Certificates
EAN code5713140144989
See other products in this category: M12 connectors with cable HARTING,
*
21349200477015
0 in TME stock
Net price for quantities from 1 pcs - 52.04 USDGross price for quantities from 1 pcs - 52.04 USD
Net price for quantities from 3 pcs - 46.56 USDGross price for quantities from 3 pcs - 46.56 USD
Net price for quantities from 5 pcs - 41.08 USDGross price for quantities from 5 pcs - 41.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.