+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349292405005

Cable: for sensors/automation; PIN: 4; M12 male,both sides; plug

Manufacturer: HARTING

Manufacturer part number:
21349292405005
TME Symbol:
21349292405005

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector
plug
Wire insulation material
PVC
Cable length
0.5m
Polarisation
D code - Ethernet
Engineering PN
M12 Cable Assembly D-cod st/st m/m 0,5m
Cable/adapter structure
  • both sides
  • M12 male
Connector variant
  • shielded
  • straight
Gross weight58.79 g
Certificates
EAN code5713140145030
See other products in this category: Sensors - Cables HARTING,
*
21349292405005
1 in TME stock
Net price for quantities from 1 pcs - 56.03 USDGross price for quantities from 1 pcs - 56.03 USD
Net price for quantities from 3 pcs - 50.14 USDGross price for quantities from 3 pcs - 50.14 USD
Net price for quantities from 5 pcs - 44.25 USDGross price for quantities from 5 pcs - 44.25 USD
No. of pieces (Multiplicity: 1)