+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349292405015

Cable: for sensors/automation; PIN: 4; M12 male,both sides; plug


Manufacturer: HARTING

Manufacturer part number:
21349292405015
TME Symbol:
21349292405015

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector
plug
Wire insulation material
PVC
Cable length
1.5m
Polarisation
D code - Ethernet
Engineering PN
M12 Cable Assembly D-cod st/st m/m 1,5m
Cable/adapter structure
  • both sides
  • M12 male
Connector variant
  • shielded
  • straight
Gross weight128.9 g
Certificates
EAN code5713140145054
See other products in this category: Sensors - Cables HARTING,
*
21349292405015
0 in TME stock
Net price for quantities from 1 pcs - 60.80 USDGross price for quantities from 1 pcs - 60.80 USD
Net price for quantities from 5 pcs - 55.93 USDGross price for quantities from 5 pcs - 55.93 USD
Net price for quantities from 10 pcs - 52.29 USDGross price for quantities from 10 pcs - 52.29 USD
Net price for quantities from 25 pcs - 47.88 USDGross price for quantities from 25 pcs - 47.88 USD
Net price for quantities from 50 pcs - 46.15 USDGross price for quantities from 50 pcs - 46.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.