+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349292405020

Cable: for sensors/automation; PIN: 4; M12 male,both sides; 2m


Manufacturer: HARTING

Manufacturer part number:
21349292405020
TME Symbol:
21349292405020

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
2m
Connector
plug
Wire insulation material
PVC
Polarisation
D code - Ethernet
Engineering PN
M12 Cable Assembly D-cod st/st m/m 2,0m
Cable/adapter structure
  • both sides
  • M12 male
Connector variant
  • shielded
  • straight
Gross weight158 g
Certificates
EAN code5713140145061
See other products in this category: Sensors - Cables HARTING,
*
21349292405020
0 in TME stock
Net price for quantities from 1 pcs - 63.82 USDGross price for quantities from 1 pcs - 63.82 USD
Net price for quantities from 10 pcs - 54.36 USDGross price for quantities from 10 pcs - 54.36 USD
Net price for quantities from 25 pcs - 50.94 USDGross price for quantities from 25 pcs - 50.94 USD
Net price for quantities from 50 pcs - 48.53 USDGross price for quantities from 50 pcs - 48.53 USD
Net price for quantities from 100 pcs - 46.25 USDGross price for quantities from 100 pcs - 46.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.