+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349292405075

Cable: for sensors/automation; PIN: 4; M12 male,both sides; plug


Manufacturer: HARTING

Manufacturer part number:
21349292405075
TME Symbol:
21349292405075

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector
plug
Wire insulation material
PVC
Cable length
7.5m
Polarisation
D code - Ethernet
Engineering PN
M12 Cable Assembly D-cod st/st m/m 7,5m
Cable/adapter structure
  • both sides
  • M12 male
Connector variant
  • shielded
  • straight
Gross weight544.8 g
Certificates
EAN code5713140145139
See other products in this category: Sensors - Cables HARTING,
*
21349292405075
0 in TME stock
Net price for quantities from 1 pcs - 94.18 USDGross price for quantities from 1 pcs - 94.18 USD
Net price for quantities from 3 pcs - 89.75 USDGross price for quantities from 3 pcs - 89.75 USD
Net price for quantities from 5 pcs - 86.51 USDGross price for quantities from 5 pcs - 86.51 USD
Net price for quantities from 10 pcs - 81.29 USDGross price for quantities from 10 pcs - 81.29 USD
Net price for quantities from 25 pcs - 74.61 USDGross price for quantities from 25 pcs - 74.61 USD
Net price for quantities from 50 pcs - 70.92 USDGross price for quantities from 50 pcs - 70.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.