+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349292477010

Cable: for sensors/automation; PIN: 4; M12 male,both sides; plug

Manufacturer: HARTING

Manufacturer part number:
21349292477010
TME Symbol:
21349292477010

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector variant
straight
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Cable length
1m
Polarisation
D code - Ethernet
Engineering PN
M12 Cable Assembly D-cod st/st m/m 1,0m
Cable/adapter structure
  • both sides
  • M12 male
Gross weight86 g
Certificates
EAN code5713140145191
See other products in this category: Sensors - Cables HARTING,
*
21349292477010
0 in TME stock
Net price for quantities from 1 pcs - 62.38 USDGross price for quantities from 1 pcs - 62.38 USD
Net price for quantities from 5 pcs - 58.21 USDGross price for quantities from 5 pcs - 58.21 USD
Net price for quantities from 10 pcs - 53.02 USDGross price for quantities from 10 pcs - 53.02 USD
Net price for quantities from 25 pcs - 49.70 USDGross price for quantities from 25 pcs - 49.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.