+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349292477015

Cable: for sensors/automation; PIN: 4; M12 male,both sides; 1.5m


Manufacturer: HARTING

Manufacturer part number:
21349292477015
TME Symbol:
21349292477015

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
1.5m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Polarisation
D code - Ethernet
Engineering PN
M12 Cable Assembly D-cod st/st m/m 1,5m
Cable/adapter structure
  • both sides
  • M12 male
Connector variant
  • shielded
  • straight
Gross weight117.5 g
Certificates
EAN code5713140145207
See other products in this category: Sensors - Cables HARTING,
*
21349292477015
0 in TME stock
Net price for quantities from 1 pcs - 68.86 USDGross price for quantities from 1 pcs - 68.86 USD
Net price for quantities from 3 pcs - 61.61 USDGross price for quantities from 3 pcs - 61.61 USD
Net price for quantities from 5 pcs - 54.36 USDGross price for quantities from 5 pcs - 54.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.