+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349292477075

Cable: for sensors/automation; PIN: 4; M12 male,both sides; plug

Manufacturer: HARTING

Manufacturer part number:
21349292477075
TME Symbol:
21349292477075

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Cable length
7.5m
Polarisation
D code - Ethernet
Engineering PN
M12 Cable Assembly D-cod st/st m/m 7,5m
Cable/adapter structure
  • both sides
  • M12 male
Connector variant
  • shielded
  • straight
Gross weight489 g
Certificates
EAN code5713140145252
See other products in this category: Sensors - Cables HARTING,
*
21349292477075
0 in TME stock
Net price for quantities from 1 pcs - 133.83 USDGross price for quantities from 1 pcs - 133.83 USD
Net price for quantities from 3 pcs - 119.74 USDGross price for quantities from 3 pcs - 119.74 USD
Net price for quantities from 5 pcs - 105.66 USDGross price for quantities from 5 pcs - 105.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.