+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349292477100

Cable: for sensors/automation; PIN: 4; M12 male,both sides; 10m


Manufacturer: HARTING

Manufacturer part number:
21349292477100
TME Symbol:
21349292477100

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
10m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Polarisation
D code - Ethernet
Engineering PN
M12 Cable Assembly D-cod st/st m/m 10,0m
Cable/adapter structure
  • both sides
  • M12 male
Connector variant
  • shielded
  • straight
Gross weight643.3 g
Certificates
EAN code5713140145269
See other products in this category: Sensors - Cables HARTING,
*
21349292477100
1 in TME stock
Net price for quantities from 1 pcs - 141.76 USDGross price for quantities from 1 pcs - 141.76 USD
Net price for quantities from 5 pcs - 133.60 USDGross price for quantities from 5 pcs - 133.60 USD
Net price for quantities from 10 pcs - 122.40 USDGross price for quantities from 10 pcs - 122.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.