+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349293405010

Cable: for sensors/automation; M12; PIN: 4; M12 male,M12 female

Manufacturer: HARTING

Manufacturer part number:
21349293405010
TME Symbol:
21349293405010

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector
plug
Wire insulation material
PVC
Cable length
1m
Polarisation
D code - Ethernet
Engineering PN
M12 Cable Assembly D-cod st/st m/f 1,0m
Cable/adapter structure
  • M12 female
  • M12 male
Connector variant
  • shielded
  • straight
Gross weight88.1 g
Certificates
EAN code5713140145283
See other products in this category: Sensors - Cables HARTING,
*
21349293405010
0 in TME stock
Net price for quantities from 1 pcs - 60.16 USDGross price for quantities from 1 pcs - 60.16 USD
Net price for quantities from 5 pcs - 55.33 USDGross price for quantities from 5 pcs - 55.33 USD
Net price for quantities from 10 pcs - 51.74 USDGross price for quantities from 10 pcs - 51.74 USD
Net price for quantities from 25 pcs - 47.38 USDGross price for quantities from 25 pcs - 47.38 USD
Net price for quantities from 50 pcs - 45.66 USDGross price for quantities from 50 pcs - 45.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.