+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349293477010

Cable: for sensors/automation; M12; PIN: 4; M12 male,M12 female

Manufacturer: HARTING

Manufacturer part number:
21349293477010
TME Symbol:
21349293477010

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector variant
straight
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Cable length
1m
Polarisation
D code - Ethernet
Engineering PN
M12 Cable Assembly D-cod st/st m/f 1,0m
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight87.4 g
Certificates
EAN code5713140145351
See other products in this category: Sensors - Cables HARTING,
*
21349293477010
0 in TME stock
Net price for quantities from 1 pcs - 65.07 USDGross price for quantities from 1 pcs - 65.07 USD
Net price for quantities from 5 pcs - 60.74 USDGross price for quantities from 5 pcs - 60.74 USD
Net price for quantities from 10 pcs - 55.30 USDGross price for quantities from 10 pcs - 55.30 USD
Net price for quantities from 25 pcs - 51.84 USDGross price for quantities from 25 pcs - 51.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.