+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349293477100

Cable: for sensors/automation; M12; PIN: 4; M12 male,M12 female

Manufacturer: HARTING

Manufacturer part number:
21349293477100
TME Symbol:
21349293477100

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector variant
straight
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Cable length
10m
Polarisation
D code - Ethernet
Engineering PN
M12 Cable Assembly D-cod st/st m/f 10,0m
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight653 g
Certificates
EAN code5713140145412
See other products in this category: Sensors - Cables HARTING,
*
21349293477100
0 in TME stock
Net price for quantities from 1 pcs - 162.70 USDGross price for quantities from 1 pcs - 162.70 USD
Net price for quantities from 3 pcs - 147.21 USDGross price for quantities from 3 pcs - 147.21 USD
Net price for quantities from 5 pcs - 128.27 USDGross price for quantities from 5 pcs - 128.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.