+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349300405075

Connector: M12; plug; female; PIN: 4; straight; D code-Ethernet


Manufacturer: HARTING

Manufacturer part number:
21349300405075
TME Symbol:
21349300405075

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
straight
Polarisation
D code - Ethernet
Electrical mounting
cables
Cable length
7.5m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly D-cod st/- f/- 7,5m
Gross weight530.8 g
Certificates
EAN code5713140145474
See other products in this category: M12 connectors with cable HARTING,
*
21349300405075
0 in TME stock
Net price for quantities from 1 pcs - 92.32 USDGross price for quantities from 1 pcs - 92.32 USD
Net price for quantities from 3 pcs - 82.60 USDGross price for quantities from 3 pcs - 82.60 USD
Net price for quantities from 5 pcs - 72.89 USDGross price for quantities from 5 pcs - 72.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.