+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349300477005

Connector: M12; plug; female; PIN: 4; straight; D code-Ethernet


Manufacturer: HARTING

Manufacturer part number:
21349300477005
TME Symbol:
21349300477005

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
straight
Polarisation
D code - Ethernet
Electrical mounting
cables
Cable length
0.5m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Engineering PN
M12 Cable Assembly D-cod st/- f/- 0,5m
Gross weight46.1 g
Certificates
EAN code5713140145498
See other products in this category: M12 connectors with cable HARTING,
*
21349300477005
0 in TME stock
Net price for quantities from 1 pcs - 43.37 USDGross price for quantities from 1 pcs - 43.37 USD
Net price for quantities from 3 pcs - 38.81 USDGross price for quantities from 3 pcs - 38.81 USD
Net price for quantities from 5 pcs - 34.24 USDGross price for quantities from 5 pcs - 34.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.