+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349400405010

Connector: M12; plug; male; PIN: 4; angled 90°; D code-Ethernet


Manufacturer: HARTING

Manufacturer part number:
21349400405010
TME Symbol:
21349400405010

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
4
Spatial orientation
angled 90°
Polarisation
D code - Ethernet
Electrical mounting
cables
Cable length
1m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly D-cod an/- m/- 1,0m
Gross weight88.9 g
Certificates
EAN code5713140145573
See other products in this category: M12 connectors with cable HARTING,
*
21349400405010
0 in TME stock
Net price for quantities from 1 pcs - 44.30 USDGross price for quantities from 1 pcs - 44.30 USD
Net price for quantities from 5 pcs - 40.75 USDGross price for quantities from 5 pcs - 40.75 USD
Net price for quantities from 10 pcs - 38.11 USDGross price for quantities from 10 pcs - 38.11 USD
Net price for quantities from 25 pcs - 34.90 USDGross price for quantities from 25 pcs - 34.90 USD
Net price for quantities from 50 pcs - 33.63 USDGross price for quantities from 50 pcs - 33.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.