+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349494405015

Cable: for sensors/automation; PIN: 4; shielded; plug; PVC; 1.5m


Manufacturer: HARTING

Manufacturer part number:
21349494405015
TME Symbol:
21349494405015

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector variant
shielded
Connector
plug
Wire insulation material
PVC
Cable length
1.5m
Polarisation
D code - Ethernet
Engineering PN
M12 Cable Assembly D-cod an/an m/m 1,5m
Cable/adapter structure
  • both sides
  • M12 male angled
Gross weight139.5 g
Certificates
EAN code5713140145733
See other products in this category: Sensors - Cables HARTING,
*
21349494405015
0 in TME stock
Net price for quantities from 1 pcs - 70.72 USDGross price for quantities from 1 pcs - 70.72 USD
Net price for quantities from 3 pcs - 63.28 USDGross price for quantities from 3 pcs - 63.28 USD
Net price for quantities from 5 pcs - 55.83 USDGross price for quantities from 5 pcs - 55.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.