+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349494405100

Cable: for sensors/automation; PIN: 4; shielded,angled; 10m; plug


Manufacturer: HARTING

Manufacturer part number:
21349494405100
TME Symbol:
21349494405100

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
10m
Connector
plug
Wire insulation material
PVC
Polarisation
D code - Ethernet
Engineering PN
M12 Cable Assembly D-cod an/an m/m 10,0m
Cable/adapter structure
  • both sides
  • M12 male angled
Connector variant
  • angled
  • shielded
Gross weight734.4 g
Certificates
EAN code5713140145771
See other products in this category: Sensors - Cables HARTING,
*
21349494405100
0 in TME stock
Net price for quantities from 1 pcs - 125.99 USDGross price for quantities from 1 pcs - 125.99 USD
Net price for quantities from 3 pcs - 112.73 USDGross price for quantities from 3 pcs - 112.73 USD
Net price for quantities from 5 pcs - 99.46 USDGross price for quantities from 5 pcs - 99.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.