+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349494477010

Cable: for sensors/automation; PIN: 4; shielded,angled; 1m; plug

Manufacturer: HARTING

Manufacturer part number:
21349494477010
TME Symbol:
21349494477010

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
1m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Polarisation
D code - Ethernet
Engineering PN
M12 Cable Assembly D-cod an/an m/m 1,0m
Cable/adapter structure
  • both sides
  • M12 male angled
Connector variant
  • angled
  • shielded
Gross weight100.8 g
Certificates
EAN code5713140145795
See other products in this category: Sensors - Cables HARTING,
*
21349494477010
0 in TME stock
Net price for quantities from 1 pcs - 72.25 USDGross price for quantities from 1 pcs - 72.25 USD
Net price for quantities from 3 pcs - 64.64 USDGross price for quantities from 3 pcs - 64.64 USD
Net price for quantities from 5 pcs - 57.04 USDGross price for quantities from 5 pcs - 57.04 USD
No. of pieces (Multiplicity: 1)