+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349697495020

Cable: for sensors/automation; PIN: 4; 7/8" male,7/8" female

Manufacturer: HARTING

Manufacturer part number:
21349697495020
TME Symbol:
21349697495020

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector variant
unshielded
Cable length
2m
Connector
plug
Wire insulation material
PVC
Engineering PN
7/8 Cable Assembly 4-pole st/st f/m 2,0m
Cable/adapter structure
  • 7/8" female
  • 7/8" male
Gross weight300.4 g
Certificates
EAN code5713140146143
See other products in this category: Sensors - Cables HARTING,
*
21349697495020
0 in TME stock
Net price for quantities from 10 pcs - 72.46 USDGross price for quantities from 10 pcs - 72.46 USD
Net price for quantities from 100 pcs - 67.47 USDGross price for quantities from 100 pcs - 67.47 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.