+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349697496006

Cable: for sensors/automation; PIN: 4; 7/8" male,7/8" female

Manufacturer: HARTING

Manufacturer part number:
21349697496006
TME Symbol:
21349697496006

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector variant
unshielded
Cable length
0.6m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
7/8 Cable Assembly 4-pole st/st f/m 0,6m
Cable/adapter structure
  • 7/8" female
  • 7/8" male
Gross weight129.8 g
Certificates
EAN code5713140146167
See other products in this category: Sensors - Cables HARTING,
*
21349697496006
0 in TME stock
Net price for quantities from 1 pcs - 71.89 USDGross price for quantities from 1 pcs - 71.89 USD
Net price for quantities from 3 pcs - 64.31 USDGross price for quantities from 3 pcs - 64.31 USD
Net price for quantities from 5 pcs - 56.75 USDGross price for quantities from 5 pcs - 56.75 USD
No. of pieces (Multiplicity: 1)