+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349697496015

Cable: for sensors/automation; PIN: 4; 7/8" male,7/8" female

Manufacturer: HARTING

Manufacturer part number:
21349697496015
TME Symbol:
21349697496015

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector variant
unshielded
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Cable length
1.5m
Engineering PN
7/8 Cable Assembly 4-pole st/st f/m 1,5m
Cable/adapter structure
  • 7/8" female
  • 7/8" male
Gross weight212.8 g
Certificates
EAN code5713140146181
See other products in this category: Sensors - Cables HARTING,
*
21349697496015
0 in TME stock
Net price for quantities from 1 pcs - 80.17 USDGross price for quantities from 1 pcs - 80.17 USD
Net price for quantities from 3 pcs - 71.72 USDGross price for quantities from 3 pcs - 71.72 USD
Net price for quantities from 5 pcs - 63.29 USDGross price for quantities from 5 pcs - 63.29 USD
No. of pieces (Multiplicity: 1)