+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349697597020

Cable: for sensors/automation; PIN: 5; 7/8" male,7/8" female


Manufacturer: HARTING

Manufacturer part number:
21349697597020
TME Symbol:
21349697597020

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
5
Connector variant
unshielded
Cable length
2m
Connector
plug
Wire insulation material
PVC
Engineering PN
7/8 Cable Assembly 4p+PE st/st f/m 2,0m
Cable/adapter structure
  • 7/8" female
  • 7/8" male
Gross weight343.1 g
Certificates
EAN code5713140146242
See other products in this category: Sensors - Cables HARTING,
*
21349697597020
0 in TME stock
Net price for quantities from 1 pcs - 82.46 USDGross price for quantities from 1 pcs - 82.46 USD
Net price for quantities from 5 pcs - 76.84 USDGross price for quantities from 5 pcs - 76.84 USD
Net price for quantities from 10 pcs - 68.87 USDGross price for quantities from 10 pcs - 68.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.