+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349700394015

Connector: 7/8"; plug; female; PIN: 3; straight; with lead; TPE-U


Manufacturer: HARTING

Manufacturer part number:
21349700394015
TME Symbol:
21349700394015

Specification

Manufacturer
HARTING
Type of connector
7/8"
Connector
plug
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Connector variant
with lead
Electrical mounting
cables
Wire insulation material
TPE-U
Engineering PN
783-Signal R096MS-4,0C1-2
Cable length
1.5m
Gross weight153.2 g
Certificates
EAN code5713140146358
See other products in this category: 7/8" connectors HARTING,
*
21349700394015
0 in TME stock
Net price for quantities from 1 pcs - 44.79 USDGross price for quantities from 1 pcs - 44.79 USD
Net price for quantities from 5 pcs - 41.62 USDGross price for quantities from 5 pcs - 41.62 USD
Net price for quantities from 10 pcs - 37.24 USDGross price for quantities from 10 pcs - 37.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.