+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349700394050

Connector: 7/8"; plug; female; PIN: 3; straight; with lead; TPE-U


Manufacturer: HARTING

Manufacturer part number:
21349700394050
TME Symbol:
21349700394050

Specification

Manufacturer
HARTING
Type of connector
7/8"
Connector
plug
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Connector variant
with lead
Electrical mounting
cables
Wire insulation material
TPE-U
Engineering PN
7/8 Cable Assembly 2p+PE st/- f/- 5,0m
Cable length
5m
Gross weight429.1 g
Certificates
EAN code5713140146372
See other products in this category: 7/8" connectors HARTING,
*
21349700394050
1 in TME stock
Net price for quantities from 1 pcs - 62.41 USDGross price for quantities from 1 pcs - 62.41 USD
Net price for quantities from 10 pcs - 53.29 USDGross price for quantities from 10 pcs - 53.29 USD
Net price for quantities from 25 pcs - 49.95 USDGross price for quantities from 25 pcs - 49.95 USD
Net price for quantities from 50 pcs - 47.57 USDGross price for quantities from 50 pcs - 47.57 USD
Net price for quantities from 100 pcs - 45.34 USDGross price for quantities from 100 pcs - 45.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.