+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349700495015

Connector: 7/8"; plug; female; PIN: 4; straight; with lead; PVC; 1.5m


Manufacturer: HARTING

Manufacturer part number:
21349700495015
TME Symbol:
21349700495015

Specification

Manufacturer
HARTING
Type of connector
7/8"
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
straight
Connector variant
with lead
Electrical mounting
cables
Wire insulation material
PVC
Engineering PN
7/8 Cable Assembly 4-pole st/- f/- 1,5m
Cable length
1.5m
Gross weight208.89 g
Certificates
EAN code5713140146402
See other products in this category: 7/8" connectors HARTING,
*
21349700495015
0 in TME stock
Net price for quantities from 1 pcs - 46.68 USDGross price for quantities from 1 pcs - 46.68 USD
Net price for quantities from 5 pcs - 42.94 USDGross price for quantities from 5 pcs - 42.94 USD
Net price for quantities from 10 pcs - 40.16 USDGross price for quantities from 10 pcs - 40.16 USD
Net price for quantities from 25 pcs - 36.77 USDGross price for quantities from 25 pcs - 36.77 USD
Net price for quantities from 50 pcs - 35.44 USDGross price for quantities from 50 pcs - 35.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.