+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349700495075

Connector: 7/8"; plug; female; PIN: 4; straight; with lead; PVC; 7.5m


Manufacturer: HARTING

Manufacturer part number:
21349700495075
TME Symbol:
21349700495075

Specification

Manufacturer
HARTING
Type of connector
7/8"
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
straight
Connector variant
with lead
Electrical mounting
cables
Wire insulation material
PVC
Engineering PN
7/8 Cable Assembly 4-pole st/- f/- 7,5m
Cable length
7.5m
Gross weight884.6 g
Certificates
EAN code5713140146433
See other products in this category: 7/8" connectors HARTING,
*
21349700495075
0 in TME stock
Net price for quantities from 1 pcs - 79.70 USDGross price for quantities from 1 pcs - 79.70 USD
Net price for quantities from 3 pcs - 71.30 USDGross price for quantities from 3 pcs - 71.30 USD
Net price for quantities from 5 pcs - 62.92 USDGross price for quantities from 5 pcs - 62.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.