+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349700496030

Connector: 7/8"; plug; female; PIN: 4; straight; with lead; TPE-U


Manufacturer: HARTING

Manufacturer part number:
21349700496030
TME Symbol:
21349700496030

Specification

Manufacturer
HARTING
Type of connector
7/8"
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
straight
Connector variant
with lead
Electrical mounting
cables
Wire insulation material
TPE-U
Engineering PN
7/8 Cable Assembly 4-pole st/- f/- 3,0m
Cable length
3m
Gross weight310.5 g
Certificates
EAN code5713140146464
See other products in this category: 7/8" connectors HARTING,
*
21349700496030
0 in TME stock
Net price for quantities from 1 pcs - 61.90 USDGross price for quantities from 1 pcs - 61.90 USD
Net price for quantities from 3 pcs - 55.37 USDGross price for quantities from 3 pcs - 55.37 USD
Net price for quantities from 5 pcs - 48.86 USDGross price for quantities from 5 pcs - 48.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.