+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349899495015

Cable: for sensors/automation; PIN: 4; unshielded; plug; PVC; 1.5m

Manufacturer: HARTING

Manufacturer part number:
21349899495015
TME Symbol:
21349899495015

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector variant
unshielded
Connector
plug
Wire insulation material
PVC
Cable length
1.5m
Engineering PN
7/8 Cable Assembly 4-pole an/an f/m 1,5m
Cable/adapter structure
  • 7/8" female angled
  • 7/8" male angled
Gross weight258 g
Certificates
EAN code5713140146631
See other products in this category: Sensors - Cables HARTING,
*
21349899495015
0 in TME stock
Net price for quantities from 1 pcs - 79.24 USDGross price for quantities from 1 pcs - 79.24 USD
Net price for quantities from 3 pcs - 70.90 USDGross price for quantities from 3 pcs - 70.90 USD
Net price for quantities from 5 pcs - 62.55 USDGross price for quantities from 5 pcs - 62.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.