+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349899496006

Cable: for sensors/automation; PIN: 4; angled; 600mm; plug

Manufacturer: HARTING

Manufacturer part number:
21349899496006
TME Symbol:
21349899496006

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector variant
angled
Cable length
0.6m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
7/8 Cable Assembly 4-pole an/an f/m 0,3m
Cable/adapter structure
  • 7/8" female angled
  • 7/8" male angled
Gross weight143.5 g
Certificates
EAN code5713140146662
See other products in this category: Sensors - Cables HARTING,
*
21349899496006
0 in TME stock
Net price for quantities from 1 pcs - 75.65 USDGross price for quantities from 1 pcs - 75.65 USD
Net price for quantities from 3 pcs - 67.69 USDGross price for quantities from 3 pcs - 67.69 USD
Net price for quantities from 5 pcs - 59.72 USDGross price for quantities from 5 pcs - 59.72 USD
No. of pieces (Multiplicity: 1)