+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349899598006

Cable: for sensors/automation; PIN: 5; unshielded; 600mm; plug


Manufacturer: HARTING

Manufacturer part number:
21349899598006
TME Symbol:
21349899598006

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
5
Connector variant
unshielded
Cable length
0.6m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
7/8 Cable Assembly 4p+PE an/an f/m 0,6m
Cable/adapter structure
  • 7/8" female angled
  • 7/8" male angled
Gross weight150.2 g
Certificates
EAN code5713140146761
See other products in this category: Sensors - Cables HARTING,
*
21349899598006
0 in TME stock
Net price for quantities from 1 pcs - 76.40 USDGross price for quantities from 1 pcs - 76.40 USD
Net price for quantities from 5 pcs - 71.31 USDGross price for quantities from 5 pcs - 71.31 USD
Net price for quantities from 10 pcs - 64.94 USDGross price for quantities from 10 pcs - 64.94 USD
Net price for quantities from 25 pcs - 60.88 USDGross price for quantities from 25 pcs - 60.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.