+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349899598010

Cable: for sensors/automation; PIN: 5; angled; plug; 1m

Manufacturer: HARTING

Manufacturer part number:
21349899598010
TME Symbol:
21349899598010

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
5
Connector variant
angled
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Cable length
1m
Engineering PN
7/8 Cable Assembly 4p+PE an/an f/m 1,0m
Cable/adapter structure
  • 7/8" female angled
  • 7/8" male angled
Gross weight202.5 g
Certificates
EAN code5713140146778
See other products in this category: Sensors - Cables HARTING,
*
21349899598010
0 in TME stock
Net price for quantities from 10 pcs - 86.16 USDGross price for quantities from 10 pcs - 86.16 USD
Net price for quantities from 50 pcs - 77.08 USDGross price for quantities from 50 pcs - 77.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.