+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349900495015

Connector: 7/8"; plug; female; PIN: 4; angled 90°; with lead; PVC

Manufacturer: HARTING

Manufacturer part number:
21349900495015
TME Symbol:
21349900495015

Specification

Manufacturer
HARTING
Type of connector
7/8"
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
angled 90°
Connector variant
with lead
Electrical mounting
cables
Wire insulation material
PVC
Engineering PN
7/8 Cable Assembly 4-pole an/- f/- 1,5m
Cable length
1.5m
Gross weight209.8 g
Certificates
EAN code5713140146808
See other products in this category: 7/8" connectors HARTING,
*
21349900495015
0 in TME stock
Net price for quantities from 1 pcs - 39.59 USDGross price for quantities from 1 pcs - 39.59 USD
Net price for quantities from 100 pcs - 34.66 USDGross price for quantities from 100 pcs - 34.66 USD
Net price for quantities from 250 pcs - 32.67 USDGross price for quantities from 250 pcs - 32.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.