+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349900598100

Connector: 7/8"; plug; female; PIN: 5; angled 90°; with lead; TPE-U


Manufacturer: HARTING

Manufacturer part number:
21349900598100
TME Symbol:
21349900598100

Specification

Manufacturer
HARTING
Type of connector
7/8"
Connector
plug
Kind of connector
female
Number of pins
5
Spatial orientation
angled 90°
Connector variant
with lead
Electrical mounting
cables
Wire insulation material
TPE-U
Engineering PN
7/8 Cable Assembly 4p+PE an/- f/- 10,0m
Cable length
10m
Gross weight1.1321 kg
Certificates
EAN code5713140146990
See other products in this category: 7/8" connectors HARTING,
*
21349900598100
0 in TME stock
Net price for quantities from 1 pcs - 128.18 USDGross price for quantities from 1 pcs - 128.18 USD
Net price for quantities from 3 pcs - 114.69 USDGross price for quantities from 3 pcs - 114.69 USD
Net price for quantities from 5 pcs - 101.20 USDGross price for quantities from 5 pcs - 101.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.