+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2135230001

Antenna; GSM,LTE; 4.8dBi; linear; angular,twist-on,vertical; 50Ω


Manufacturer: MOLEX

Manufacturer part number:
2135230001
TME Symbol:
2135230001

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
GSM, LTE
Antenna gain
4.8dBi
Polarisation
linear
Mounting
angular, twist-on, vertical
Impedance
50Ω
Frequency
698...960MHz, 1.71...2.69GHz
Length
171.5mm
Connection
male, SMA
Gross weight14.14 g
Certificates
See other products in this category: GSM antennas MOLEX,
*
2135230001
0 in TME stock
Net price for quantities from 1000 pcs - 4.50 USDGross price for quantities from 1000 pcs - 4.50 USD
Net price for quantities from 25000 pcs - 3.41 USDGross price for quantities from 25000 pcs - 3.41 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.