+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2135231011

Antenna; GSM,LTE; 2.3dBi,4.8dBi; linear; 698÷960MHz,1.71÷2.69GHz


Manufacturer: MOLEX

Manufacturer part number:
2135231011
TME Symbol:
2135231011

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
GSM, LTE
Antenna gain
2.3dBi, 4.8dBi
Polarisation
linear
Mounting
angular, twist-on, vertical
Frequency
698...960MHz, 1.71...2.69GHz
Length
171.5mm
Connection
male, RP-SMA
Gross weight14.14 g
Certificates
See other products in this category: GSM antennas MOLEX,
*
2135231011
0 in TME stock
Net price for quantities from 2000 pcs - 2.96 USDGross price for quantities from 2000 pcs - 2.96 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.