+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

213841-3

Contact; male; .125 POWERBAND,CPC Series 5,CPC Series 6; 5÷8mm2

Manufacturer: TE Connectivity

Manufacturer part number:
213841-3
TME Symbol:
213841-3

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
.125 POWERBAND, CPC Series 5, CPC Series 6
Contact plating
silver plated
Wire cross-section
5...8mm2
Wire size
10AWG...8AWG
Kind of package
bulk
Electrical mounting
crimped
Gross weight1.493 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
213841-3
19 in TME stock
Net price for quantities from 1 pcs - 7.59 USDGross price for quantities from 1 pcs - 7.59 USD
Net price for quantities from 10 pcs - 6.43 USDGross price for quantities from 10 pcs - 6.43 USD
Net price for quantities from 25 pcs - 6.11 USDGross price for quantities from 25 pcs - 6.11 USD
Net price for quantities from 50 pcs - 5.89 USDGross price for quantities from 50 pcs - 5.89 USD
Net price for quantities from 100 pcs - 5.70 USDGross price for quantities from 100 pcs - 5.70 USD
No. of pieces (Multiplicity: 1)