+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

213847-3

Contact; female; .125 POWERBAND,CPC Series 5,CPC Series 6; bulk

Manufacturer: TE Connectivity

Manufacturer part number:
213847-3
TME Symbol:
213847-3

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
.125 POWERBAND, CPC Series 5, CPC Series 6
Contact plating
silver plated
Wire cross-section
2...3mm2
Wire size
14AWG...12AWG
Kind of package
bulk
Electrical mounting
crimped
Number of pins
1
Gross weight2 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
213847-3
0 in TME stock
Net price for quantities from 12 pcs - 14.48 USDGross price for quantities from 12 pcs - 14.48 USD
Net price for quantities from 25 pcs - 13.63 USDGross price for quantities from 25 pcs - 13.63 USD
Net price for quantities from 50 pcs - 12.88 USDGross price for quantities from 50 pcs - 12.88 USD
Net price for quantities from 100 pcs - 12.42 USDGross price for quantities from 100 pcs - 12.42 USD
Net price for quantities from 200 pcs - 11.95 USDGross price for quantities from 200 pcs - 11.95 USD
No. of pieces (Multiplicity: 1)