+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

213906-1

Connector: circular; socket,plug; male; PIN: 10; crimped; straight

Manufacturer: TE Connectivity

Manufacturer part number:
213906-1
TME Symbol:
213906-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug, socket
Kind of connector
male
Number of pins
10
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable, for panel mounting
Current rating
45A
Rated voltage
0.25kV
IP rating
IP65, IP67
Gross weight19.68 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
213906-1
5 in TME stock
Net price for quantities from 1 pcs - 21.61 USDGross price for quantities from 1 pcs - 21.61 USD
Net price for quantities from 10 pcs - 20.07 USDGross price for quantities from 10 pcs - 20.07 USD
Net price for quantities from 25 pcs - 19.16 USDGross price for quantities from 25 pcs - 19.16 USD
No. of pieces (Multiplicity: 1)