+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2141467-2

Contact; female; 22AWG; sealed; box; crimped; for cable; grey


Manufacturer: TE Connectivity

Manufacturer part number:
2141467-2
TME Symbol:
2141467-2

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
contact
Kind of connector
female
Wire size
22AWG
Connector variant
sealed
Kind of package
box
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
grey
Polarisation
A, B
Gross weight0.634 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
2141467-2
231 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 1.71 USD
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.63 USD
Net price for quantities from 70 pcs - 1.60 USDGross price for quantities from 70 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
Net price for quantities from 250 pcs - 1.50 USDGross price for quantities from 250 pcs - 1.50 USD
Net price for quantities from 500 pcs - 1.45 USDGross price for quantities from 500 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.