+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

214158-E

Connector: wire-board; plug; female; PIN: 6; 1.27mm; IDC; straight

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
214158-E
TME Symbol:
214158-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Number of pins
6
Contacts pitch
1.27mm
Electrical mounting
IDC
Spatial orientation
straight
Manufacturer series
MiniBridge
Trade name
ERNI
Gross weight0.44 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
214158-E
0 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 25 pcs - 3.50 USDGross price for quantities from 25 pcs - 3.50 USD
Net price for quantities from 50 pcs - 3.25 USDGross price for quantities from 50 pcs - 3.25 USD
Net price for quantities from 100 pcs - 2.94 USDGross price for quantities from 100 pcs - 2.94 USD
Net price for quantities from 168 pcs - 2.73 USDGross price for quantities from 168 pcs - 2.73 USD
Net price for quantities from 250 pcs - 2.62 USDGross price for quantities from 250 pcs - 2.62 USD
Net price for quantities from 504 pcs - 2.48 USDGross price for quantities from 504 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)