+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21420000014

Connector: M8; female; PIN: 4; 60V; IP65,IP67; straight; socket; 4A

Manufacturer: HARTING

Manufacturer part number:
21420000014
TME Symbol:
21420000014

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
4
Rated voltage
60V
IP rating
IP65, IP67
Spatial orientation
straight
Mechanical mounting
for panel mounting, on PCBs, rear side nut
Connector
socket
Locking system
internal thread
Maximum current
4A
Electrical mounting
THT
Polarisation
D code - Ethernet
Gross weight25.32 g
Certificates
EAN code5713140224988
See other products in this category: M8 connectors HARTING,
*
21420000014
0 in TME stock
Net price for quantities from 1 pcs - 18.42 USDGross price for quantities from 1 pcs - 18.42 USD
Net price for quantities from 100 pcs - 17.12 USDGross price for quantities from 100 pcs - 17.12 USD
Net price for quantities from 500 pcs - 15.97 USDGross price for quantities from 500 pcs - 15.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.