+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21420000019

Connector: M8; female; PIN: 4; 60V; IP65,IP67; angled 90°; socket


Manufacturer: HARTING

Manufacturer part number:
21420000019
TME Symbol:
21420000019

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
4
Rated voltage
60V
IP rating
IP65, IP67
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting, front side nut, on PCBs
Connector
socket
Locking system
internal thread
Maximum current
4A
Electrical mounting
THT
Polarisation
D code - Ethernet
Gross weight26 g
Certificates
EAN code5713140225015
See other products in this category: M8 connectors HARTING,
*
21420000019
0 in TME stock
Net price for quantities from 1 pcs - 25.84 USDGross price for quantities from 1 pcs - 25.84 USD
Net price for quantities from 25 pcs - 21.00 USDGross price for quantities from 25 pcs - 21.00 USD
Net price for quantities from 50 pcs - 19.85 USDGross price for quantities from 50 pcs - 19.85 USD
Net price for quantities from 100 pcs - 19.67 USDGross price for quantities from 100 pcs - 19.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.