+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21420000020

Connector: M8; female; PIN: 4; 60V; IP65,IP67; angled 90°; socket

Manufacturer: HARTING

Manufacturer part number:
21420000020
TME Symbol:
21420000020

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
4
Rated voltage
60V
IP rating
IP65, IP67
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting, front side nut, on PCBs
Connector
socket
Locking system
internal thread
Maximum current
4A
Electrical mounting
THT
Polarisation
D code - Ethernet
Gross weight9 g
Certificates
EAN code5713140225008
See other products in this category: M8 connectors HARTING,
*
21420000020
0 in TME stock
Net price for quantities from 1 pcs - 25.89 USDGross price for quantities from 1 pcs - 25.89 USD
Net price for quantities from 25 pcs - 21.31 USDGross price for quantities from 25 pcs - 21.31 USD
Net price for quantities from 50 pcs - 20.21 USDGross price for quantities from 50 pcs - 20.21 USD
Net price for quantities from 100 pcs - 19.22 USDGross price for quantities from 100 pcs - 19.22 USD
Net price for quantities from 250 pcs - 18.79 USDGross price for quantities from 250 pcs - 18.79 USD
No. of pieces (Multiplicity: 1)