+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21433814451

Connector: M12; socket; PIN: 4; female; angled; IP67; soldering


Manufacturer: HARTING

Manufacturer part number:
21433814451
TME Symbol:
21433814451

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Number of pins
4
Kind of connector
female
Spatial orientation
angled
IP rating
IP67
Electrical mounting
soldering
Engineering PN
M12-PCB-THT-2PC-4P-DCOD-F-ANG-SHLD
Gross weight10.66 g
Certificates
EAN code5713140229099
See other products in this category: M12 plugs and sockets HARTING,
*
21433814451
0 in TME stock
Net price for quantities from 10 pcs - 22.02 USDGross price for quantities from 10 pcs - 22.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs