+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

214346-E

Connector: wire-board; plug; female; data; PIN: 26; SMC; vertical


Manufacturer: TE Connectivity

Manufacturer part number:
214346-E
TME Symbol:
214346-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
26
Manufacturer series
SMC
Spatial orientation
vertical
Current rating
0.98A
Electrical mounting
IDC
Mechanical mounting
for cable
Contacts pitch
1.27mm
Kind of package
in-tray
Flammability rating
UL94V-0
Body material
LCP
Body colour
black
Contact material
copper alloy
Operating temperature
-40...125°C
Trade name
ERNI
Gross weight1.39 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
See other products from this series.:
*
214346-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 25 pcs - 5.55 USDGross price for quantities from 25 pcs - 5.55 USD
Net price for quantities from 50 pcs - 5.13 USDGross price for quantities from 50 pcs - 5.13 USD
Net price for quantities from 98 pcs - 4.67 USDGross price for quantities from 98 pcs - 4.67 USD
Net price for quantities from 196 pcs - 4.52 USDGross price for quantities from 196 pcs - 4.52 USD